Base strip MDSTBV 2,5/ 3-G 1763045 Phoenix Contact
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm, Color: green, Contact surface: Tin, Assembly: Soldering, Can be aligned! Mounting flange: Order No. 1836477, 1836480. In combination with MVSTB …
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm, Color: green, Contact surface: Tin, Assembly: Soldering, Can be aligned! Mounting flange: Order No. 1836477, 1836480. In combination with MVSTB …
Base strip MDSTBV 2,5/ 3-G
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 3, Pitch: 5 mm, Color: green, Contact surface: Tin, Assembly: Soldering, Can be aligned! Mounting flange: Order No. 1836477, 1836480. In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Špeciálne funkcie
- obsah, množstvo obsiahnutého obsahu na objednaný obsah: 50 ks
- Počet riadkov: 2
- Počet pólov: 6
Komentáre
Zákaznícke recenzie
Podobné produkty
Pozrite sa na ďalšie produkty z kategórie Pinové a zásuvkové lišty