Bosch Accessories Wire cup brush 100 mm, 0,8 mm, 8500 U/ min, 14 1608614002 1 ks
492041
ocel
100 mm
Bosch Accessories Wire cup brush 100 mm, 0,5 mm, 8500 U/ min, 14 1608614011 1 ks
492042
ocel
100 mm
Bosch Accessories Wire cup brush 75 mm, 0,5 mm, 12500 U/ min, 14 1608622029 1 ks
492056
ocel
75 mm
Bosch Accessories Pencil brush 25 mm, 0,3 mm, 45000 U/ min 1609200269 1 ks
492093
drát
25 mm
Bosch Accessories Wire cup brush 70 mm, 0,3 mm, 4500 U/ min Ø drieku 6 mm 1609200270 1 ks
492095
ocel
70 mm
Bosch Accessories Wire cup brush 70 mm, 0,2 mm, 4500 U/ min Ø drieku 6 mm 1609200271 1 ks
492096
ocel
70 mm
Bosch Accessories Wire cup brush 50 mm, 0,3 mm, 4500 U/ min Ø drieku 6 mm 2608622006 1 ks
508750
ocel
50 mm
Bosch Accessories Wire cup brush 100 mm, 0,5 mm, 8500 U/ min, 14 2608622010 1 ks
508755
drát
100 mm
Bosch Accessories Wire cup brush 50 mm, 0,2 mm, 4500 U/ min Ø drieku 6 mm 2608622022 1 ks
508757
ocel
50 mm
Bosch Accessories Wire cup brush 65 mm, 0,5 mm, 4500 U/ min Ø drieku 6 mm 2608622050 1 ks
508760
drát
65 mm
Na stiahnutie
Návod na obsluhu a bezpečnostné pokyny
Návod na obsluhu a bezpečnostné pokyny 492098 Bosch Accessories Wire wheel 100 mm, 0,2 mm, 4500 U/ min, 10 mm Ø drieku 6 mm 1609200274 1 ks
Popis
Wire wheel 100 mm, 0,2 mm, 4500 U/ min, 10 mm, Wire wheel – crimped wire, Ideal for removing annealing colour on welded seams., Suitable for light to medium duty cleaning work on small metal surfaces, in grooves or on edges, such as removing rust, roughing, matt sanding, paint stripping.
Popis
Wire wheel 100 mm, 0,2 mm, 4500 U/ min, 10 mm, Wire wheel – crimped wire, Ideal for removing annealing colour on welded seams., Suitable for light to medium duty cleaning work on small metal surfaces, in grooves or on edges, such as removing rust, roughing, matt sanding, paint stripping.