Wire wheel, brass-coated 75 mm, 0,2 mm, 4500 U/ min, 16 mm
Hlavné benefity
75 mm, 0,2 mm, 4500 otáčok za minútu, 16 mm
Technické parametre
(Ø)
75 mm
Ø hriadeľa
6 mm
Materiál
mosaz
Obsah
1 ks
Šírka
16 mm
Ø drieku
6 mm
UKCA
Nie je relevantné
Varianty(Všetky ceny sú bez DPH.)
Materiál
(Ø)
Bosch Accessories Wire cup brush 100 mm, 0,8 mm, 8500 U/ min, 14 1608614002 1 ks
492041
ocel
100 mm
Bosch Accessories Wire cup brush 100 mm, 0,5 mm, 8500 U/ min, 14 1608614011 1 ks
492042
ocel
100 mm
Bosch Accessories Wire cup brush 75 mm, 0,5 mm, 12500 U/ min, 14 1608622029 1 ks
492056
ocel
75 mm
Bosch Accessories Pencil brush 25 mm, 0,3 mm, 45000 U/ min 1609200269 1 ks
492093
drát
25 mm
Bosch Accessories Wire cup brush 70 mm, 0,3 mm, 4500 U/ min Ø drieku 6 mm 1609200270 1 ks
492095
ocel
70 mm
Bosch Accessories Wire cup brush 70 mm, 0,2 mm, 4500 U/ min Ø drieku 6 mm 1609200271 1 ks
492096
ocel
70 mm
Bosch Accessories Wire cup brush 50 mm, 0,3 mm, 4500 U/ min Ø drieku 6 mm 2608622006 1 ks
508750
ocel
50 mm
Bosch Accessories Wire cup brush 100 mm, 0,5 mm, 8500 U/ min, 14 2608622010 1 ks
508755
drát
100 mm
Bosch Accessories Wire cup brush 50 mm, 0,2 mm, 4500 U/ min Ø drieku 6 mm 2608622022 1 ks
508757
ocel
50 mm
Bosch Accessories Wire cup brush 65 mm, 0,5 mm, 4500 U/ min Ø drieku 6 mm 2608622050 1 ks
508760
drát
65 mm
Na stiahnutie
Návod na obsluhu a bezpečnostné pokyny
Návod na obsluhu a bezpečnostné pokyny 508767 Bosch Accessories Wire wheel, brass-coated 75 mm, 0,2 mm, 4500 U/ min, 16 mm Ø drieku 6 mm 2608622054 1 ks
Popis
Wire wheel, brass-coated 75 mm, 0,2 mm, 4500 U/ min, 16 mm, Wire wheel – crimped wire, brass-coated, Ideal for removing annealing colour on welded seams., Suitable for light to medium duty cleaning work on small surfaces, in grooves or on edges on metal or non-ferrous metal, such as removing rust, roughing, matt sanding, paint stripping, working on wood., Advantage: corrosion protection provided by brass-coated wire.
Popis
Wire wheel, brass-coated 75 mm, 0,2 mm, 4500 U/ min, 16 mm, Wire wheel – crimped wire, brass-coated, Ideal for removing annealing colour on welded seams., Suitable for light to medium duty cleaning work on small surfaces, in grooves or on edges on metal or non-ferrous metal, such as removing rust, roughing, matt sanding, paint stripping, working on wood., Advantage: corrosion protection provided by brass-coated wire.