LED driver
(d x š x v) 52.40 x 27.20 x 24 mm
84 V
12.5 V
0.25 A
250 mA
21 W
32 V/DC
9.5 V/DC
50 g
21 W (max)
27.20 mm
24 mm
52.40 mm
+70 °C
-40 °C
Certified by EU Garan
Datasheet 2749187 MEAN WELL LDH-25-250 LED driver 21 W 0.25 A 12.5 - 84 V
Návod na obsluhu a bezpečnostné pokyny 2749187 MEAN WELL LDH-25-250 LED driver 21 W 0.25 A 12.5 - 84 V
Záručné podmienky 2749187 MEAN WELL LDH-25-250 LED driver 21 W 0.25 A 12.5 - 84 V