LED driver
(d x š x v) 75 x 53 x 22.70 mm
60 V
12.5 V
1.05 A
1.05 A
63 W
32 V/DC
9.5 V/DC
152 g
63 W (max)
53 mm
22.70 mm
75 mm
+60 °C
-40 °C
Certified by EU Garan
Datasheet 2749261 MEAN WELL LDH-65-1050 LED driver 63 W 1.05 A 12.5 - 60 V
Návod na obsluhu a bezpečnostné pokyny 2749261 MEAN WELL LDH-65-1050 LED driver 63 W 1.05 A 12.5 - 60 V
Záručné podmienky 2749261 MEAN WELL LDH-65-1050 LED driver 63 W 1.05 A 12.5 - 60 V