LED driver
1.05 A
(d x š x v) 32.10 x 20.60 x 12.30 mm
čierna
52 V
3 V
1.05 A
1.05 A
THT
54.6 W
60 V
6 V
54.6 W (max)
20.60 mm
12.30 mm
32.10 mm
+55 °C
-40 °C
Certified by EU Garan
Datasheet 2887544 RECOM RCDE-48-1.05 LED driver 54.6 W 1.05 A 3 - 52 V
Návod na obsluhu a bezpečnostné pokyny 2887544 RECOM RCDE-48-1.05 LED driver 54.6 W 1.05 A 3 - 52 V
Záručné podmienky 2887544 RECOM RCDE-48-1.05 LED driver 54.6 W 1.05 A 3 - 52 V