Elektromechanika Relé Monitorovacie relé Kontrolné relé elektrických veličín

Siemens 6EP4437-7EB00-3DX0 Piece 1 ks

EAN:
Označenie výrobcu:
Objednávacie číslo:
Elektronické zariadenie od Siemens, model SITOP SEL1400. Zobrazuje prípojky a technické detaily na prednej strane.
Ilustračný obrázok
Elektronické zariadenie od Siemens, model SITOP SEL1400. Zobrazuje prípojky a technické detaily na prednej strane.
Ilustračný obrázok
Druh obalu
Piece
Funkcia
detekcia skratu
Spínacie napätie (max.)
24 V/DC
Typ
6EP4437-7EB00-3DX0
Prevádzkové napätie
24 V/DC
Datasheety: (PDF)
English
Siemens
Doručenie: Po 19. 10.

36 Ks

Počet

Celkom (239,84 € / kus)
239,84 €
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
Druh obalu

Piece

Typ

6EP4437-7EB00-3DX0

Funkcia

detekcia skratu

Prevádzkové napätie

24 V/DC

Rozsah nastavenia prúdu (min.)

1 A

Rozsah nastavenia prúdu (max.)

5 A

Rozsah nastavenia (prúd)

1 - 5 A

Spínacie napätie (max.)

24 V/DC

Obsah

1 ks

45

135 mm

125 mm

NIE

NIE

ÁNO

ÁNO

Spring clamp connection

5 s

DC

0

0

0

UKCA

áno

Varianty(Všetky ceny sú bez DPH.)

Funkcia
 
Siemens 6EP4437-7EB00-3DX0 Piece 1 ks
Siemens 6EP4437-7EB00-3DX0 Piece 1 ks

2878108

 
Tento produkt
detekcia skratu
Siemens 3UG4621-1AW30 3UG46211AW30, 1 ks
Siemens 3UG4621-1AW30 3UG46211AW30, 1 ks

2870289

 
prúd
Siemens 6EP4437-7EB00-3CX0 1 ks
Siemens 6EP4437-7EB00-3CX0 1 ks

2878107

 
preťaženie
Siemens 6EP4437-7FB00-3CX0 1 ks
Siemens 6EP4437-7FB00-3CX0 1 ks

2878109

 
nadprúd
Siemens 6EP4437-7FB00-3DX0 1 ks
Siemens 6EP4437-7FB00-3DX0 1 ks

2878110

 
nadprúd
Siemens 6EP4438-7EC00-3DX0 6EP44387EC003DX0, 1 ks
Siemens 6EP4438-7EC00-3DX0 6EP44387EC003DX0, 1 ks

2883324

 
preťaženie
Siemens 6EP4438-7FC00-3DX0 Piece 1 ks
Siemens 6EP4438-7FC00-3DX0 Piece 1 ks

2883325

 
preťaženie

Na stiahnutie

Datasheet

English

Datasheet 2878108 Siemens 6EP4437-7EB00-3DX0 Piece 1 ks

Návod na obsluhu a bezpečnostné pokyny

Návod na obsluhu a bezpečnostné pokyny 2878108 Siemens 6EP4437-7EB00-3DX0 Piece 1 ks

Popis

SITOP SEL1400 5 A selectivity module 8-channel with limiting characteristic input: 24 V DC/40 A output: 24 V DC/8x 5 A threshold adjustable 1-5 A with monitoring interface *Ex approval no longer available* The selectivity module SITOP SEL1400 is the optimum expansion for all 24 V power supplies in order to distribute the load current to several current branches and monitor these. Overloads and short-circuits in one or more branches are detected reliably. Brief current peaks, e.g. due to high starting current, are permitted by the electronics. Branches with longer overloads are deenergized. This is ensured even with high-impedance lines and creeping short-circuits. The intact branches are supplied, thus minimizing system downtimes. Signaling of the faulty branch takes place via LEDs on the device as well as via a common signaling contact or diagnostics monitor. Whatever sector, whatever requirement - Siemens offers reliable and efficient power supplies for any system.

Popis

SITOP SEL1400 5 A selectivity module 8-channel with limiting characteristic input: 24 V DC/40 A output: 24 V DC/8x 5 A threshold adjustable 1-5 A with monitoring interface *Ex approval no longer available* The selectivity module SITOP SEL1400 is the optimum expansion for all 24 V power supplies in order to distribute the load current to several current branches and monitor these. Overloads and short-circuits in one or more branches are detected reliably. Brief current peaks, e.g. due to high starting current, are permitted by the electronics. Branches with longer overloads are deenergized. This is ensured even with high-impedance lines and creeping short-circuits. The intact branches are supplied, thus minimizing system downtimes. Signaling of the faulty branch takes place via LEDs on the device as well as via a common signaling contact or diagnostics monitor. Whatever sector, whatever requirement - Siemens offers reliable and efficient power supplies for any system.