IE connecting cable IE FC RJ45 Plug-180/IE FC RJ45 Plug-180, IE FC Trailing Cable GP Pre-assembled with 2x IE FC RJ45 plug 180, length 2.0 m. For connecting Industrial Ethernet stations to RJ45 interfaces with degree of protection IP20/30, with transfer rates of 10/100 Mbps. For use in trailing cables, e.g. in the case of continuously moving machine parts. Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines).Time-saving and fault-free connection of terminal stations by means of pre-assembled AWG22 connecting cables. Network immune to interference due to double-shielded cables and integrated grounding concept. Reliable shield contact and strain relief are integrated. Exceeds Category 5 (Cat5e) of the international cabling standards ISO/IEC11801 and EN50173.