Wire cup brush, brass-coated 70 mm, 0,3 mm, 12500 U/ min, 14
Technické parametre
(Ø)
70 mm
Rozmery závitu
M14
Materiál
mosaz
Obsah
1 ks
UKCA
Nie je relevantné
Varianty(Všetky ceny sú bez DPH.)
Materiál
(Ø)
Bosch Accessories Wire cup brush 100 mm, 0,8 mm, 8500 U/ min, 14 1608614002 1 ks
492041
ocel
100 mm
Bosch Accessories Wire cup brush 100 mm, 0,5 mm, 8500 U/ min, 14 1608614011 1 ks
492042
ocel
100 mm
Bosch Accessories Wire cup brush 75 mm, 0,5 mm, 12500 U/ min, 14 1608622029 1 ks
492056
ocel
75 mm
Bosch Accessories Pencil brush 25 mm, 0,3 mm, 45000 U/ min 1609200269 1 ks
492093
drát
25 mm
Bosch Accessories Wire cup brush 70 mm, 0,3 mm, 4500 U/ min Ø drieku 6 mm 1609200270 1 ks
492095
ocel
70 mm
Bosch Accessories Wire cup brush 70 mm, 0,2 mm, 4500 U/ min Ø drieku 6 mm 1609200271 1 ks
492096
ocel
70 mm
Bosch Accessories Wire cup brush 50 mm, 0,3 mm, 4500 U/ min Ø drieku 6 mm 2608622006 1 ks
508750
ocel
50 mm
Bosch Accessories Wire cup brush 100 mm, 0,5 mm, 8500 U/ min, 14 2608622010 1 ks
508755
drát
100 mm
Bosch Accessories Wire cup brush 50 mm, 0,2 mm, 4500 U/ min Ø drieku 6 mm 2608622022 1 ks
508757
ocel
50 mm
Bosch Accessories Wire cup brush 65 mm, 0,5 mm, 4500 U/ min Ø drieku 6 mm 2608622050 1 ks
508760
drát
65 mm
Na stiahnutie
Návod na obsluhu a bezpečnostné pokyny
Návod na obsluhu a bezpečnostné pokyny 492044 Bosch Accessories Wire cup brush, brass-coated 70 mm, 0,3 mm, 12500 U/ min, 14 1608614020 1 ks
Popis
Wire cup brush, brass-coated 70 mm, 0,3 mm, 12500 U/ min, 14, Wire cup brush – crimped wire, brass-coated, Suitable for light to medium duty cleaning work on medium to large metal and non-ferrous metal surfaces, such as removing coatings, removing rust, cleaning formwork boards and facings, roughing, matt sanding, paint stripping., Appropriate for angle grinders with M10 or M14 thread, Advantage: corrosion protection provided by brass-coated wire.
Popis
Wire cup brush, brass-coated 70 mm, 0,3 mm, 12500 U/ min, 14, Wire cup brush – crimped wire, brass-coated, Suitable for light to medium duty cleaning work on medium to large metal and non-ferrous metal surfaces, such as removing coatings, removing rust, cleaning formwork boards and facings, roughing, matt sanding, paint stripping., Appropriate for angle grinders with M10 or M14 thread, Advantage: corrosion protection provided by brass-coated wire.