LED
E27
3.8 W
810 lm
60 W
320°
teplá biela
60 W - 74.9 W
2700 K
2700 K (max)
50000 h
500.000
0.50 s
220 V
230 V
240 V
1 ks
105 mm
A (A - G)
4 kWh/1000h
827
80 Ra
31 g
A60
2.5 W - 4.9 W
2700 K
810 lm
+40 °C
-20 °C
Datasheet 3593888 LightMe LM85427 LED En.trieda 2021 A (A - G) E27 3.8 W = 60 W teplá biela 1 ks
Návod na obsluhu a bezpečnostné pokyny 3593888 LightMe LM85427 LED En.trieda 2021 A (A - G) E27 3.8 W = 60 W teplá biela 1 ks