• Platform for Everything Technical
  • Rýchle doručenie
  • Garantované vrátenie tovaru
  • Odborný predajca už od roku 1923

Delta Regeltechnik AICR010065-2001, 1480232, 40081226, ADP-65KE B, A-1650-58AD, PA-1650-58 napájecí adaptér k notebooku

1/4
EAN:
Označenie výrobcu:
Objednávacie číslo:
Doručenie: St 4. 11.

50 Ks

Počet
Celkom (40,99 € / kus)
40,99 €
prav.tax.untaxed s DPH 
Plus 6,99 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bez dodatočných nákladov na dopravu 
Overený predajca s technickou podporou

Hlavné benefity

Delta Electronics USB-C napájací zdroj ADP-65KE B - 65,0W

  • 20,0V / 3,25A 65,0W výkon. Trieda energetickej účinnosti VI. Vhodné pre notebooky Delta Electronics

Technické parametre

  • Vhodné pre: Work 17 M23, LifeBook E5413, LifeBook U7313, MateBook D 14 (2022), Gram 17 (17Z90R), Gram 14 (14T90R), LifeBook U9413, BS5 50IO 22V1 (NS50PU), InfinityBook, InfinityBook, U14 Gen91 Pro, InfinityBook Pro Lifebook U5313X, Office Notebook i5-1340P (NS70AU), Akoya S14405/S14406 (YM14CM), Stylistic Q7312, Office Notebook i7-1360P (NS50AU), NP3251U (NL57AU), Aspire 5 1715-AGMo), Aspire 5 17-8AGMo 52P), TravelMate Spin P4 (TMP414RN-53-TCO), TravelMate (TMP614-53-TCO), TravelMate P2 (TMP214-55), Summit E13 Flip Evo A12MT (MS-13P3), Chromebook Spin 514 (CP514-3H), NL50MU (i5 -1155G7), Chromebook 515 (CB515-2H), BS5 70IO 23V1 (NS50AU), TravelMate P4 (TMP414-53), YM14CM, Galaxy Book3 Pro 360 5G NP965QFG, Swift Go 14 (SFG14-73), Swift Edge (SFE16-43), Galaxy Book4 Pro (360QGNP Galaxy 360QG Galaxy 360Q16 Kniha4 360 15 (NP750QGK), Galaxy Book3 NP734QFG, Galaxy Book4 Pro 360 NP964QGK, MateBook 14, B470I, Aspire Go 14 (AG14-31P), Chromebook 514 (CP514-4HN), Aspire 5 (A17-51dgeM), Swift16dgeM), ), Chromebook Plus 514 (CB514-4H), Galaxy Book 15 (NP750XDA), A2337 (EMC 3598), Prestige 13 AI+ Evo A2VMG, Matebook 16, MacBook Pro M1 (16" 2021), MacBook Air M1 (13" 2020), Gram907 (17Z ), Gram 15 (15Z90Q), MateBook D 16, Galaxy Book2 Pro 360 13 (NP930QED), LifeBook U7512, Creator Z16P B12UHT/B12UHST (MS-15G1), LifeBook E4411, TravelMate P4 (P416-51), Via 15 Pro (M22), Work 177 E2 LifeBook U9312X, Swift Edge (SFA16-41), Aspire Vero (AV14-51), Chromebook Spin 14 (CP314-1H), Akoya E15410 (MF50CM), Summit E14 Flip Evo A13MT (MS-14F1), Offie Notebook i7-1260P (NS50PU), Office Notebook i7-1260P (NS70PU), Chromebook Vero 514 (CBV514-1H), NL5x, BL5 50A0 22V1 (NL52NU), Terra Mobile 1517 (NL55PU), Swift (SF14-71T), TravelMate P4 (TMP416-41), Prestige 16Evo A12M (MS-15141), PrestigeM (MS-151412) MS-14C2), štylistické Q7310, LifeBook U7310, LifeBook U7510, MacBook Pro M1 (13" 2020), Terra Mobile 1550MSO, Galaxy Book 13 (NP935XDB), Galaxy Book 13 (NP930XDB), Galaxy Book Pro 360 (NP950QCG), TravelMate-321 Spin B ), Heart Ryzen (NL50RU), Test2, Chromebook Spin 511 (R753TN), Chromebook 314 (C922), Chromebook 514 (CB514-1WT), Chromebook 15 (CB515-1WT), MateBook D 14 (2021), MateBook D 14 (2018), ConceptD 7 Ezel (CC715-72G), Chromebook Spin 514 (CP514-2H), LifeBook U9311, Surface Pro 7 Business, Chromebook 514 (CB514-3HT), LifeBook E5512, Summit E14Evo A12M/A12MT (MS-14F1), TravelMate P4 (TMP416-52), Chromebook (CB314-4H), Swift-42SFG14 ), Gram Pro 16 2-v-1 (16T90SP), Swift Go 16 (SFG16-72), Aspire 5 (A3D15-71GM), Galaxy Book4 Pro 16 NP964XGK, MateBook 14 (2021), MateBook 13 (2021), MateBook D 15 (2021), Galaxy Book Flex2 5G NP930QCA (Gram 1 17Z95P), A1989 (EMC 3358), MacBookPro17.1 (2020), TravelMate P4 (TMP414RN-54), TravelMate P2 (TMP214-43), LifeBook E4511, Portege X30L-K, Portege X40-K, ConceptD 7 Ezel Pro (CC715-92P), MateBook D 14 (2019), MacBook Pro M1 (14" 2021), MacBook Air M2 (13" 2022), Gram 15 (15Z90P), Gram 16 (16T90P), Gram 16 (16T90Q), Gram 14 (14U70Q), MacBook Pro M1 Pro (14" 2021), MacBook Pro M1 Max (14" 2021), Chromebook 512 (C852T), Chromebook 315 (CB315-4HT), TravelMate P6 (P614P-52), Creator Z16P B12UGS/B12UGST (MS-15G1), Modern 14 B5M (MS-14DL), Galaxy Book Go (NP345XLA), Modern 15 A10RAS/A10M (MS-1551 ), Swift Go (SFG16-71), TravelMate P2 (TMP214-54), Office Notebook i5-1240P (NS70PU), Chromebook Spin 714 (CP714-1WN), Chromebook 314 (C934), Prestige 16 Evo A12M/A13M (MS-1592), Modern 15 A10RBS/A10RB 1551), Swift 5 (SF514-56T), LifeBook E5512A, Via 14-L20, Aspire Vero (AV15-52), Office Notebook i5-1135G (NL51MU), Swift 3 (SF314-512), Prestige 14 Evo A12M (MS-14C6), MateBook B3-420, MateBook B5- 430, Summit E13 Flip (MS-13P2), Chromebook Spin 513 (R841T), TravelMate P4 (P414-51), Chromebook 317 (CB317-1H), Chromebook 317 (CB317-1HT), Galaxy Book Pro Evo 15 (NP950XDB), NS5x, Galaxy Book S (NP767XCM), Galaxy Book Flex (NP930QCG), Galaxy Book Pro (NP935XDB), LifeBook U9311A, Surface Pro 7, LifeBook U9311X, Spin 3 (SP314-54N), TravelMate P2 (P215-53G), Chromebook Spin 714 (CP714-2WN), Aspire 5 (A517-58M), Prestige 14 A11SBMSA11 14C4), BS7 50IO 23V1 (NS70AU), NS14AR, MateBook D 15 (2022), Gram 16 2-v-1 (16T90Q), Gram 16 (16Z90RS), Galaxy Book3 Pro 360 (NP960QFG), Galaxy Book3 360 13 (NP730QFG), mobilný tenký klient (17ZT90P), tenký mobilný klient 15 (15ZT90P), Mobile Thin Client 14 (14ZT90P), Office Notebook i7-1360P (NS70AU), Chromebook 511 (C736-TCO), Summit E16 Flip A11UCT (MS-1591), Summit E14 Flip Evo A12F1MS () Summit E16 Flip Evo A12MT (MS-1592), Chromebook Spin 514 (CP514-3WH), Chromebook Spin 512 (R856LT-TCO), TravelMate P2 (TMP216-51), NL50CU (i3-10110U), Work 15-E21 (NS50MU), BN5 50AO 23V1 (NL50Book1 ProG1), InfinityBook1 ProG1 , Office Notebook i5-1135G7 (NS50MU), Vision 15-E23, Swift 3 (SF314-512T), TravelMate B5 (TMB514-31), TravelMate Spin B3 (TMB311RN-33), Swift Go (SFG14-41), TravelMate Spin B3 (TMB311R-33) , Gram 16 (16Z90R), L260x, Galaxy Book4 NP960XMA, MateBook 14 (2022), Chromebook 15 (CB315-5H), A2338 (EMC 3578), MacBookAir10.1, MacBookPro15.2 (2019), Power Starter R84 (NL52NU), Aspire 15 (A15-41M), Extensa 15 (EX2155 (EX2155) -56), Aspire Go 14 (AG14-21P), Summit E16 AI Evo A1MTG, Gram Pro 17 (17Z90SP), Galaxy Book4 Pro 14 (NP940XGK), Galaxy Book4 Pro 14 (NP940XGK-KG2DE), Galaxy Book4 Pro 16 (NP960XGK), Prestige 14 Evo B12M/B14F1 () Spin 5 (SP514-51N), Swift 3 (SF314-44), Portege GE (CBG516-1H), Summit E13 Flip Evo A13MT (MS-13P3), LifeBook U7613, LifeBook E4412, LifeBook E4512, Gram 14 (14T90P), Chromebook R756TN-TCO, Aspire Vero (AV15-53P), NL51CU (i3-10110U), Chromebook Spin 2211 (R711) (R7) 511 (R756T), Chromebook CP314-1HN, BS5 50IO 23V1 (NS50AU), Office Notebook i5-1235U (NL55PU), Office Notebook i7-1255U (NL55PU), Office Notebook i5-1340P (NS50AU), Creator Z16P B12UGT ( 5NS-13MS-13 -1115G4), NP3552U (NS50AU), LifeBook E5513, Gram 16 (16T90R), Gram 15 (15Z90RT), LifeBook U7413, Galaxy Book2 Pro NP954XED, Work 15 Base M23, Galaxy Book3 Pro 14 (NP940XFG), Galaxy Book3 360 Prestige NP (360 10F15) AI Evo A1MG, gram 17 (17Z90S), Aspire 5 (A514-56M), MF50CM, BS7 30IO 23V1 (NS70AU), TravelMate P4 13 (TMP413-51), TravelMate P4 13 (TMP413-51-TCO), Chromebook (1CBHTV514), Chromebook 515 (CB515-2HT), BL 55IO 23V2 (NL55AU), BL 57IO 23V2 (NL55AU), LifeBook E5510, Swift AI 14 SF14-51, Swift Go 14 AI SFG14-01, MacBook Pro (13" 2018), MacBook Pro (163" Galy Book) np960xfg, Galaxy Book4 Pro 14 NP944XGK, Galaxy Book4 360 NP754QGK, Galaxy Book4 Edge 16 NP960XMB, Galaxy Book4 Edge 14 NP940XMA, MateBook 13 (2020), E17223, BS5 30IO 23V1 (NS50AU, E151arBook, Mac33), Chrome03, Mac303 (CB314-3H), Chromebook Spin 11 (CP511-1HN), Matebook 14 (2020), TravelMate P4 (P414-52), Summit E16 Flip Evo A13MT (MS-1592), LifeBook E5412A, TravelMate P2 (P215-54) , Spin 3 (SP314-55N), Galaxy Book Pro 360 (NP930QDB), Spin 5 (SP513-55N), MacBook Pro (13" 2020), MacBook Pro Touch (13" 2019 skorší), Terra Mobile 1591, Gram 16 (16Z90Q), Gram 14 (14Z90Q), MateBook D 16 ( 2022), Galaxy Book2 Pro 360 15 (NP950QED), LifeBook E5412, Portege X30W-K, Portege X40-J, MateBook X Pro (2019), MateBook Enduro Urban N3 (EUN314A-51WG), Ultra 16 (16U70Q), Akoya E14303/E14304 (NS14AR), Chromebook 315 (CB315-4H), Office Notebook i5-1155G7 (NL51MU), Offie Notebook i5-1240P (NS50PU), Kniha 13 (RZ09-02557), Modern (MS-155L), MateBook D 14 (2020), LifeBook U9312, LifeBook U7312, LifeBook U7412, Chromebook Spin 514 (CP514-3HH), TravelMate Spin P4 (P414RN-41), Chromebook 314 (C934T), TravelMate B3 (3), TravelMate S3 P4 (TMP414RN-52), Prestige 13 Evo A12M/A13M (MS-13Q1), Terra Mobile 1592, Chromebook 314 (CB314-3HT), Chromebook 314 (CB314-2H), Chromebook 314 (CB314-2HT), Chromebook 511 (C734), Vision 15-E21, Chromebook 515 (CB515-1W), Swift 3X (SF314-510G), Chromebook 514 (CB514-2H), Chromebook 514 (CB514-2HT), Galaxy Tab S4, Galaxy Tab A 10.5, Terra Mobile 1500 (NL51NU), TravelMate Spin B3 (B311RN-32), LifeBook U7511 , ConceptD 3 (CN314-73G), TravelMate P2 (P215-41-G3), LifeBook E5511, Stylistic Q7311, LifeBook U7411, LifeBook E5411, LifeBook U7311, Office Notebook i7-1165G7 (NS50MU), NS70, Chromebook Spin 512 (R853TA), Chromebook (R75T Spin 51), Chromebook (R75T 51) 11 (CP311-3H), Spin 3 (SP313-51N), Prestige 14 Evo A11M (MS-14C4), Chromebook Spin 512 (R853TNA), TravelMate Spin B3 (B311R-32), RS (AP714-51GT), Galaxy Book Pro 360 15 (BB), NP950QD Test1, Galaxy S20 (G980), LifeBook E5410, LifeBook U9310, LifeBook U9310X, Chromebook Spin 513 (CP513-1H), Chromebook Spin 513 (CP513-1HL), Chromebook Spin 513 (R841LT), TravelMate Spin P4 (TMP414RN-51), RS (AP714-51T (SF51T), SF51Swift -55T), TravelMate P2 (P214-53), LifeBook U7410, Office i5-10210U (NL51CU), Matebook D15, MateBook 13, TravelMate P2 (P215-52), Prestige 14 A10SC (MS-14C1), S1508 (NL50GU), TravelMate P2 (P214-2017), Galaxy A3 SM-A320F), MacBook Pro (13" 2017), MacBook Air (Retina, 13", 2018), MacBook (Retina, 12", 2017), MacBook (12", začiatok roka 2016), Galaxy A5 (2017), MateBook X, séria R410, séria R710, séria LGX11 , R510, P300 Series, S900 Series, A520, X130 Series, E510 Series, E200, E300, P420, X120, P310, X110, E500, R500, P1, LW60, R400
Kategória výrobku

napájecí adaptér k notebooku

Typ

AICR010065-2001, 1480232, 40081226, ADP-65KE B, A-1650-58AD, PA-1650-58

Typ

Napájanie notebooku

65.0 W

Vstupy

3-pinový kábel C5

Počet výstupov

1 x

Výstupné napätie (min.)

20 V

Výstupný prúd (max.) - zaokrúhlený

3.25 A

Výstupný prúd (max.)

3.25 A

Rozmer.

(d x š x v) 88 x 51 x 29 mm

Dĺžka

88 mm

Šírka

51 mm

V

29 mm

Hmotnosť

0.187

Farba

čierna

Namiesto použitia

do interiéru

do zásuvky (230 V)

Dĺžka kábla

1.45

Na stiahnutie

Návod na obsluhu a bezpečnostné pokyny

Návod na obsluhu a bezpečnostné pokyny 3341747 Delta Regeltechnik AICR010065-2001, 1480232, 40081226, ADP-65KE B, A-1650-58AD, PA-1650-58 napájecí adaptér k notebooku

Popis

Vysokokvalitný napájací zdroj od Delta Electronics v presvedčivej špičkovej kvalite. Vďaka bežnej kvalite Delta Electronics čisté a precízne spracovanie.

Tento text bol preložený strojovo.

Rozsah dodávky

  • vhodný napájací kábel

Sieťové adaptéry pre notebooky - čo presne hľadáte?

Doplnky

(*Všetky ceny sú bez DPH.)

K použitiu tohto produktu je potrebné toto príslušenstvo.

Podobné produkty

(*Všetky ceny sú bez DPH.)