• Platform for Everything Technical
  • Rýchle doručenie
  • Garantované vrátenie tovaru
  • Odborný predajca už od roku 1923

Siemens 3UF70111AU001 3UF7011-1AU00-1

1/4
Ilustračný obrázok
Datasheety: (PDF)
EAN:
Označenie výrobcu:
Objednávacie číslo:
Doručenie: Št 12. 11.

Počet
Celkom (699,00 € / kus)
699,00 €
prav.tax.untaxed s DPH 
Plus 0,00 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bez dodatočných nákladov na dopravu 
Doprava zadarmo
Overený predajca s technickou podporou

Technické parametre

Kategória výrobku

riadenie motora

Typ

3UF7011-1AU00-1

Číslo výrobcu

3UF70111AU001

Počet digitálnych vstupov max.

4

Maximálny počet vstupov

4

Počet výstupov (max.)

3

Rad

ET 200

Obsah

1 ks

Mono stable

4

4

IP20

0

3

Screw connection

NIE

ÁNO

NIE

ÁNO

AC/DC

UKCA

Nie je relevantné

Na stiahnutie

Datasheet

Datasheet 2868838 Siemens 3UF70111AU001 3UF7011-1AU00-1

Návod na obsluhu a bezpečnostné pokyny

Návod na obsluhu a bezpečnostné pokyny 2868838 Siemens 3UF70111AU001 3UF7011-1AU00-1

Popis

Basic unit SIMOCODE pro V PN GP Ethernet/PROFINET IO, PN system redundancy, OPC UA server, Web server, transmission rate 100 Mbps, 2 x bus connection via RJ45, 4 I/3 Q freely parameterizable, Us: 110...240 V AC/DC, input for thermistor connection Monostable relay outputs, expandable by 1 extension module(DM, TM, EM) Motor management system SIMOCODE pro V PN GP for extensive protection, monitoring and control functions for asynchronous motors and detailed operating, service and diagnostics data for process control systems and control systems using the most common fieldbus systems.The smart and compact motor management system with PROFINET IO interface for direct-on-line, reversing, or star-delta (wye-delta) starters, or for controlling a motor starter protector or soft starter, functions independently of the automation system. Its expandability with an expansion module (digital, ground-fault or temperature module) ensures a comprehensive range of inputs and outputs, precise ground-fault detection via 3UL23 residual-current transformers and temperature measurement. The system supplies detailed operational, service and diagnostics data - at any time or place. OPC UA also allows data to be supplied to HMI panels, SCADA systems and cloud-based systems. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex) are available. Deployment with IE3/IE4 motors is supported. The SIMOCODE ES (TIA Portal) software is available for the configuration, commissioning, operation and diagnostics of SIMOCODE pro. The SIMOCODE pro block library for SIMATIC PCS 7 is used for the simple integration of SIMOCODE pro into the SIMATIC PCS 7 process control system.The SIMOCODE pro V PN GP basic units are available with 24 V DC or 110-240 V AC/DC control supply voltage, and with a choice of 1 or 2 ports.Operation requires at least one current measuring module and a matching 3UF793 connecting cable. The measuring module, connecting cable, an optional operator panel as well as an expansion module (digital, ground-fault or temperature module) are available separately.Take a step into the future with SIMOCODE pro.

Podobné produkty

(*Všetky ceny sú bez DPH.)