• Platform for Everything Technical
  • Rýchle doručenie
  • Garantované vrátenie tovaru
  • Odborný predajca už od roku 1923

Siemens 6ES71944JD600AA0 6ES7194-4JD60-0AA0

Datasheety: (PDF)
EAN:
Označenie výrobcu:
Objednávacie číslo:
Doručenie: Pi 13. 11.

47 Ks

Počet (Veľkosť balenia 5 ks)
Celkom (31,99 € / kus)
34,99 €
-9 %
31,99 €
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
viečko

Typ

6ES7194-4JD60-0AA0

Číslo výrobcu

6ES71944JD600AA0

Rad

ET 200

Obsah

5 ks

Other

Other

Na stiahnutie

Datasheet

Datasheet 2878481 Siemens 6ES71944JD600AA0 6ES7194-4JD60-0AA0

Návod na obsluhu a bezpečnostné pokyny

Návod na obsluhu a bezpečnostné pokyny 2878481 Siemens 6ES71944JD600AA0 6ES7194-4JD60-0AA0

Popis

SIMATIC DP, Sealing caps M12 with internal thread, for protection of the PROFIBUS interface X01/DP1 for ET200PRO IM154-8 PN/DP CPU, 5 units per packing unit SIMATIC ET 200pro is a modular, rugged and versatile I/O system with degree of protection IP65/67 and is characterized by its comprehensive range of modules. With this product, Siemens offers a space-saving and multifunctional device that can be directly installed on the machine thanks to its modular design and does not require a control cabinet. You can respond flexibly and quickly to varied automation requirements because the I/O system contains an extensive and innovative range of modules. In addition to the diverse range of modules, the system is space-saving and simple to install due to its design. Moreover, you can keep the downtimes of your plant to a minimum because the SIMATIC ET 200pro features extensive and precise diagnostics functions in its High Feature modules. Hot swapping enables you to replace electronic modules in case of a fault without having to shut down the plant. While you change the modules, the wiring remains in place and the other parts of the plant continue to run. Siemens offers you a high-quality and flexible complete solution that can be used where mechanical loads are high due to its rugged construction. Continuous quality management helps the ET 200 products to set new market standards and makes Siemens a reliable partner. Accessories for SIMATIC ET 200 PRO

Podobné produkty

(*Všetky ceny sú bez DPH.)