Siemens polovodičové relé 3RF20301AA22 30 A Spínacie napätie (max.): 230 V/AC spínanie pri nulovom napätí 1 ks
Druh obalu
Piece
Kategória výrobku
polovodičové relé
Riadiace napätie (min.)
110 V/AC
Riadiace napätie (max.)
230 V/AC
Spínacie napätie (max.)
230 V/AC
Datasheety: (PDF)
EAN:
Označenie výrobcu:
Objednávacie číslo:
Počet
Celkom (57,99 € / kus)
57,99 €
s DPH
Overený predajca s technickou podporou
Hlavné benefity
1-fázové polovodičové relé 3RF20
- Konštrukčná šírka 45 mm
- Tento text bol preložený strojovo.
Technické parametre
- Druh obalu
Piece
- Kategória výrobku
polovodičové relé
- Typ
3RF2030-1AA22
- Typ spínanie
spínanie pri nulovom napätí
- Pripojenie
skrutková svorka
- Riadiace napätie (min.)
110 V/AC
- Riadiace napätie (max.)
230 V/AC
- Rozsah riadiaceho napätia
110 - 230 V/AC
- Riadiace prúd (max.)
15 mA
- Rázový prúd (max.)
300 A
- Spínacie napätie (min.)
24 V/AC
- Spínacie napätie (max.)
230 V/AC
- Zaťažovací prúd
30 A
- Výstupné napätie (max.)
230 V/AC
- Výstupný prúd (max.)
30 A
- Typ kontaktu
1 spínací
- Min. teplota
-25 °C
- Max. teplota
+60 °C
IP20
- Šírka
45 mm
- V
58 mm
- Hĺbka
48 mm
- Hmotnosť
97 g
- Spĺňa RoHS
áno
- Konštantný prúd (max.)
30 A
- Obsah
1 ks
- Prevádzková teplota
-40 až +100 °C
1
ÁNO
30 A
AC
30 A
- UKCA
Nie je relevantné
Na stiahnutie
Datasheet
Datasheet 1432270 Siemens polovodičové relé 3RF20301AA22 30 A Spínacie napätie (max.): 230 V/AC spínanie pri nulovom napätí 1 ks
Datasheet 1432270 Siemens polovodičové relé 3RF20301AA22 30 A Spínacie napätie (max.): 230 V/AC spínanie pri nulovom napätí 1 ks
Návod na obsluhu a bezpečnostné pokyny
Návod na obsluhu a bezpečnostné pokyny 1432270 Siemens polovodičové relé 3RF20301AA22 30 A Spínacie napätie (max.): 230 V/AC spínanie pri nulovom napätí 1 ks
Popis
Semiconductor relay, 1-phase 3RF2 Overall width 45 mm, 30 A 24-230 V / 110-230 V AC screw terminal solid-state relay SIRIUS 3RF20 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
The devices are non-wearing and silent and are therefore ideal for noise-sensitive areas (offices, hospitals). They are also extremely reliable at high switching frequencies. The compact design saves space on the cooling surface. The solid-state relays can also be expanded for a wide range of applications by simply clicking on the standardized 3RF29 function modules. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
The solid-state relays are available as single-phase devices in two widths, or as three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-type or ring terminal lug connections.
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.
The devices are non-wearing and silent and are therefore ideal for noise-sensitive areas (offices, hospitals). They are also extremely reliable at high switching frequencies. The compact design saves space on the cooling surface. The solid-state relays can also be expanded for a wide range of applications by simply clicking on the standardized 3RF29 function modules. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
The solid-state relays are available as single-phase devices in two widths, or as three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-type or ring terminal lug connections.
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.
Rady
Vezmite prosím na vedomie, že výrobok je výrobok na mieru a nemožno ho vrátiť. Špeciálna objednávka, žiadne právo na odstúpenie.