Siemens 3RF2310-2AA24 polovodičový stýkač spínanie pri nulovom napätí 1 spínací 11 W 10.5 A Vhodné pre značku (relé): Si
Kategória výrobku
polovodičový stýkač
Počet pólov
1-pólový
Zaťažovací prúd
10.5 A
Výkon
11 W
Pripojenie
pružinová svorka
Datasheety: (PDF)
EAN:
Označenie výrobcu:
Objednávacie číslo:
Počet
Celkom (99,99 € / kus)
99,99 €
s DPH
Overený predajca s technickou podporou
Technické parametre
- Druh obalu
Piece
- Kategória výrobku
polovodičový stýkač
- Typ
3RF2310-2AA24
- Počet pólov
1-pólový
- Typ spínanie
spínanie pri nulovom napätí
- Typ kontaktu
1 spínací
- Pomocný kontakt
1 spínací
- Riadiace napätie (min.)
110 V/AC
- Riadiace napätie (max.)
230 V/AC
- Rozsah riadiaceho napätia
110 - 230 V/AC
- Spínacie napätie (min.)
48 V/AC
- Spínacie napätie (max.)
460 V/AC
- Konštantný prúd (max.)
10.5 A
- Zaťažovací prúd
10.5 A
11 W
- Vhodné pre značku
Siemens
- Vhodné pre sériu
Siemens Sirius
- Druh montáže
montážna lišta
- Pripojenie
pružinová svorka
- Reakčná doba
40 ms
IP20
- Min. teplota
-25 °C
- Max. teplota
+60 °C
- Šírka
22.5 mm
- V
100 mm
- Hĺbka
91 mm
- Rozmer.
(š x v x h) 22.5 x 100 x 91 mm
- Obsah
1 ks
- Spĺňa RoHS
áno
1
ÁNO
10.5 A
AC
10.5 A
- UKCA
Nie je relevantné
Na stiahnutie
Datasheet
Datasheet 1430915 Siemens 3RF2310-2AA24 polovodičový stýkač spínanie pri nulovom napätí 1 spínací 11 W 10.5 A Vhodné pre značku (relé): Si
Návod na obsluhu a bezpečnostné pokyny
Návod na obsluhu a bezpečnostné pokyny 1430915 Siemens 3RF2310-2AA24 polovodičový stýkač spínanie pri nulovom napätí 1 spínací 11 W 10.5 A Vhodné pre značku (relé): Si
Popis
Solid-state contactor 1-phase 3RF2 AC 51 / 10 A / 40 °C 48-460 V / 110-230 V AC Spring-type terminal solid-state contactor SIRIUS 3RF23 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
The devices are non-wearing and silent and are therefore ideal for noise-sensitive areas (offices, hospitals). They are also extremely reliable at high switching frequencies. As the heat sink is already integrated, they can be used directly in the control cabinet. The compact design saves space on the mounting rail. The solid-state contactors can also be expanded for a wide range of applications by simply clicking on the standardized 3RF29 function modules. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-type or ring terminal lug connections.
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.
The devices are non-wearing and silent and are therefore ideal for noise-sensitive areas (offices, hospitals). They are also extremely reliable at high switching frequencies. As the heat sink is already integrated, they can be used directly in the control cabinet. The compact design saves space on the mounting rail. The solid-state contactors can also be expanded for a wide range of applications by simply clicking on the standardized 3RF29 function modules. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-type or ring terminal lug connections.
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.
Rady
- Upozornenie
V prípade tohto zariadenia, ktoré nie je určené na pripojenie do slaboprúdovej siete, smie pripojenie a inštaláciu vykonať iba elektrikár.
Ochranné odpojovače - mechanické - čo presne hľadáte?
- Inštalačné stýkače
- Inštalačné stýkače 40 A
- Inštalačné stýkače ABB
- Inštalačné stýkače Hager
- Inštalačné stýkače Siemens
- Motorové stýkače
- Motorové stýkače Siemens
- Ochrana 230 V
- Ochrana ABB
- Ochrana Eaton
- Ochrana Siemens
- Polovodičové stýkače
- Pomocné stýkače
- Pomocné stýkače Siemens
- Reverzné stýkače
- Vákuové stýkače
- Výkonové stýkače