• Platform for Everything Technical
  • Rýchle doručenie
  • Garantované vrátenie tovaru
  • Odborný predajca už od roku 1923

Siemens 3SE53240SD211AE5 3SE5324-0SD21-1AE5 bezpečnostný spínač samostatný pohon 1 ks

1/3
Ilustračný obrázok
Datasheety: (PDF)
EAN:
Označenie výrobcu:
Objednávacie číslo:
Doručenie: Ut 24. 11.

Počet
Celkom (319,00 € / kus)
319,00 €
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
Safety switch, locking force 1300 N, magnet voltage 24VDC

Dodatočné informácie:

Technické parametre

Kategória výrobku

bezpečnostný spínač

Pripojenie

zástrčka M12

Typ zopnutie

samostatný pohon

Sila zdvihu

1300 N

Materiál

plast

Typ

3SE5324-0SD21-1AE5

Obsah

1 ks

Spĺňa RoHS

áno

Plastic

ÁNO

Uncoated

NIE

Slow-action switch

None

None

None

Special construction

IP66/IP67

2

None

1.5 A

1.5 A

54 mm

NIE

43.5 mm

198 mm

1300 N

UKCA

Nie je relevantné

Na stiahnutie

Datasheet

Datasheet 2870436 Siemens 3SE53240SD211AE5 3SE5324-0SD21-1AE5 bezpečnostný spínač samostatný pohon 1 ks

Návod na obsluhu a bezpečnostné pokyny

Návod na obsluhu a bezpečnostné pokyny 2870436 Siemens 3SE53240SD211AE5 3SE5324-0SD21-1AE5 bezpečnostný spínač samostatný pohon 1 ks

Popis

Safety switch with tumbler without magnet moni- toring,Locking force 1300 N, for SIMATIC ET200eco PN-F, 5 approach directions. Spring-locked, magnet voltage 24 V DC, wired with M12 connector, 8-pole, monitoring 2 x door Monitoring 0 x interlock, PIN1=11, PIN2=12, PIN3=21, PIN4=22, PIN5=n.a., PIN6=n.a. PIN7=E1, PIN8=E2 The matching separate Actuator 3SE5000-0AV0. /-0AW.. must be ordered separately. Connection accessory, e.g. for SIMATIC ET200eco PN-F: Y cable 6ES7194-6KC00-0XA0, Cable 8-pole 3SX5601-3SV18 Mechanical safety switches SIRIUS 3SE5 for position monitoring of moving protection equipment. They ensure that protective doors, covers or protective flaps/grilles are kept closed, for as long as a hazardous state exists.The actuator heads with screwless mounting can be rotated by 4x90 degrees. Five directions of approach are possible for the actuator, one of which is from the front. The contact blocks ensure an extremely high contact stability and can only be switched with separately coded actuators that guarantee greater protection against manipulation. LEDs conveniently indicate the current state of the device. The devices have worldwide approval (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met.The devices are available with spring or solenoid locking, in plastic with a locking force of 1300 N or in metal with a locking force of 2300 N. An extensive range of 3D-coded actuators is available to order. Some versions are optionally available with an LED status display. The 3SF1 series with direct connection to the AS-Interface bus system completes the portfolio.The actuator is not included in the scope of delivery of the safety switches and must be ordered separately. Depending on the design, plug-in connectors and connection accessories are available.Safety is a SIRIUS business.

Doplnky

(*Všetky ceny sú bez DPH.)

Podobné produkty

(*Všetky ceny sú bez DPH.)