• Platform for Everything Technical
  • Rýchle doručenie
  • Garantované vrátenie tovaru
  • Odborný predajca už od roku 1923

Siemens 3SU1501-1AG30-1NA0 3-násobné vyhotovenie, s LED elementom (š x v) 30 mm x 40 mm 1 ks Piece

1/5
Datasheety: (PDF)
EAN:
Označenie výrobcu:
Objednávacie číslo:
Nie je k dispozícii


Celkom (32,99 € / kus)
32,99 €
prav.tax.untaxed s DPH 
Plus 9,95 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bez dodatočných nákladov na dopravu 
Overený predajca s technickou podporou

Technické parametre

Druh obalu

Piece

Vlastnosti prepínače / tlačidlá

3-násobné vyhotovenie

s LED elementom

Materiál

plast

Montážne Ø

30 mm

Pripojenie

skrutkovací

Šírka

30 mm

V

40 mm

Rozmer.

(š x v) 30 mm x 40 mm

Spínacie napätie

24 V/AC

IP20

Min. teplota

-25 °C

Max. teplota

+70 °C

Obsah

1 ks

Typ

3SU1501-1AG30-1NA0

Spĺňa RoHS

áno

Na stiahnutie

Datasheet

Datasheet 2260297 Siemens 3SU1501-1AG30-1NA0 3-násobné vyhotovenie, s LED elementom (š x v) 30 mm x 40 mm 1 ks Piece

Návod na obsluhu a bezpečnostné pokyny

Návod na obsluhu a bezpečnostné pokyny 2260297 Siemens 3SU1501-1AG30-1NA0 3-násobné vyhotovenie, s LED elementom (š x v) 30 mm x 40 mm 1 ks Piece

Popis

holder, 3-way, plastic, 1 NO, 1 NO, LED module, yellow, 6-24 V AC/DC, screw terminal Holders SIRIUS ACT for securing modular actuators and indicators Standard: 3-slot holders, 4-slot holders only in conjunction with coordinate switches/selector switches with 4 positions.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Versions available: Plastic/metal, with/without modules.
SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.