• Platform for Everything Technical
  • Rýchle doručenie
  • Garantované vrátenie tovaru
  • Odborný predajca už od roku 1923

Siemens 5ST3631

Ilustračný obrázok
Obsah
1 ks
Insulated
ÁNO
Number of phases
1
Cross section
16 mm²
Length
105 m
EAN:
Označenie výrobcu:
Objednávacie číslo:
Nie je k dispozícii


Technické parametre

Obsah

1 ks

ÁNO

1

16 mm²

105 m

6

Pin

6

18

UKCA

Nie je relevantné

Na stiahnutie

Návod na obsluhu a bezpečnostné pokyny

Návod na obsluhu a bezpečnostné pokyny 3044412 Siemens 5ST3631

Popis

Pin busbar, 16 mm2 connection: 6x 1-phase touch-safe Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety - only from Siemens.

Rady

Doplnky

(*Všetky ceny sú bez DPH.)

K použitiu tohto produktu je potrebné toto príslušenstvo.