• Platform for Everything Technical
  • Rýchle doručenie
  • Garantované vrátenie tovaru
  • Odborný predajca už od roku 1923

Siemens 5ST37830KL

1/3
Ilustračný obrázok
Obsah
1 ks
Insulated
ÁNO
Number of phases
4
Cross section
10 mm²
Number of poles
3
Datasheety: (PDF)
EAN:
Označenie výrobcu:
Objednávacie číslo:
Doručenie: St 11. 11.

Počet
Celkom (32,99 € / kus)
32,99 €
prav.tax.untaxed s DPH 
Plus 6,99 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bez dodatočných nákladov na dopravu 
Overený predajca s technickou podporou

Technické parametre

Obsah

1 ks

ÁNO

4

10 mm²

3

216 m

12

Pin

12

NIE

ÁNO

9

230 V

18

UKCA

áno

Na stiahnutie

Datasheet

Datasheet 2877402 Siemens 5ST37830KL

Návod na obsluhu a bezpečnostné pokyny

Návod na obsluhu a bezpečnostné pokyny 2877402 Siemens 5ST37830KL

Popis

compact Pin Busbar, 10mm2 connection: 3p/ N (FI N-left) 1x RCCB 4-pole + 8x compact device 1 MW touch protected N-left 12 MW cuttable Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety - only from Siemens.

Rady

Doplnky

(*Všetky ceny sú bez DPH.)

K použitiu tohto produktu je potrebné toto príslušenstvo.

Podobné produkty

(*Všetky ceny sú bez DPH.)