• Platform for Everything Technical
  • Rýchle doručenie
  • Garantované vrátenie tovaru
  • Odborný predajca už od roku 1923

Siemens 6AG11936AA000AA0 6AG1193-6AA00-0AA0

Datasheety: (PDF)
EAN:
Označenie výrobcu:
Objednávacie číslo:
Doručenie: Št 17. 12.

Počet
Celkom (559,00 € / kus)
559,00 €
prav.tax.untaxed s DPH 
Plus 0,00 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bez dodatočných nákladov na dopravu 
Doprava zadarmo
Overený predajca s technickou podporou

Technické parametre

Kategória výrobku

montážna sada pre PLC

Typ

6AG1193-6AA00-0AA0

Číslo výrobcu

6AG11936AA000AA0

Šírka

172 mm

Rad

ET 200

Obsah

1 ks

Max. okolitá teplota

70 °C

Min. okolitá teplota

-40 °C

Na stiahnutie

Datasheet

Datasheet 2878632 Siemens 6AG11936AA000AA0 6AG1193-6AA00-0AA0

Návod na obsluhu a bezpečnostné pokyny

Návod na obsluhu a bezpečnostné pokyny 2878632 Siemens 6AG11936AA000AA0 6AG1193-6AA00-0AA0

Popis

SIPLUS ET 200SP mounting kit with maximum width: 172 mm, -40…+70 °C, With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products. The SIPLUS extreme variants are specially designed for harsh ambient conditions. To ensure that biologically, chemically and physically active substances do not negatively impact your automation system.

Podobné produkty

(*Všetky ceny sú bez DPH.)