• Platform for Everything Technical
  • Rýchle doručenie
  • Garantované vrátenie tovaru
  • Odborný predajca už od roku 1923

Siemens 6AG19601FB004AA5 6AG1960-1FB00-4AA5

Ilustračný obrázok
Datasheety: (PDF)
EAN:
Označenie výrobcu:
Objednávacie číslo:
Doručenie: Št 17. 12.

Počet
Celkom (1 615,00 € / kus)
1 615,00 €
prav.tax.untaxed s DPH 
Plus 0,00 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bez dodatočných nákladov na dopravu 
Doprava zadarmo
Overený predajca s technickou podporou

Technické parametre

Kategória výrobku

napájací modul

Typ

6AG1960-1FB00-4AA5

Číslo výrobcu

6AG19601FB004AA5

Rad

S7-1500

Obsah

1 ks

Max. okolitá teplota

+60 °C

Min. okolitá teplota

0 °C

13

14 mm

58 mm

NIE

NIE

0

0

0

0

0

0

1

ÁNO

NIE

NIE

NIE

NIE

NIE

ÁNO

ÁNO

ÁNO

None

NIE

NIE

NIE

NIE

0

NIE

NIE

NIE

NIE

NIE

NIE

NIE

NIE

Other

NIE

NIE

NIE

UKCA

Nie je relevantné

Na stiahnutie

Datasheet

Datasheet 2873805 Siemens 6AG19601FB004AA5 6AG1960-1FB00-4AA5

Návod na obsluhu a bezpečnostné pokyny

Návod na obsluhu a bezpečnostné pokyny 2873805 Siemens 6AG19601FB004AA5 6AG1960-1FB00-4AA5

Popis

SIPLUS S7-1500 sync submodule up to 10 km based on 6ES7960-1FB00-0AA5 with conformal coating, 0…+60 °C, for patch cables up to 10 km The SIMATIC® S7-1500 Advanced Controller sets new standards with regard to system performance and usability. The seamless Integration of the SIMATIC S7-1500 Controller in the Totally Integrated Automation Portal (TIA Portal) offers advantages, such as common data storage, a uniform operating concept and central services. This makes the use of universal functions particularly easy. With its short system response times, the controller boosts productivity in the twinkling of an eye. For you, this means more flexibility and a shorter product launch time. The SIPLUS extreme variant also protects the automation system components from harsh ambient conditions, such as extremely high and low temperatures, corrosive gases, condensation, frost and biologically, chemically and physically active substances that can occur in control cabinets or container solutions in the production area. This also reliably protects your challenging automation tasks and provides additional investment security.

Podobné produkty

(*Všetky ceny sú bez DPH.)