• Platform for Everything Technical
  • Rýchle doručenie
  • Garantované vrátenie tovaru
  • Odborný predajca už od roku 1923

Siemens 6FX8002-8QE04-1CA0 6FX80028QE041CA0, 1 ks

Ilustračný obrázok
Typ závitu, šírka pripojenie
M12
Typ
6FX8002-8QE04-1CA0
Prierez pripojovacieho vodiča (max.)
0.38 mm²
Prierez vodiča (káble senzor-aktor)
0.38 mm²
Typ závitu, pripojenie kábla a montáž
M12
Datasheety: (PDF)
EAN:
Označenie výrobcu:
Objednávacie číslo:
Doručenie: Po 30. 11.

Počet
Celkom (499,00 € / kus)
499,00 €
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
6FX8002-8QE04-1CA0

Prierez pripojovacieho vodiča (max.)

0.38 mm²

Prierez vodiča (káble senzor-aktor)

0.38 mm²

Typ závitu, šírka pripojenie

M12

Typ závitu, pripojenie kábla a montáž

M12

Maximálny prierez

0.38 mm²

Prierez min

0.2 mm²

Typ upevnenia

Speedcon

Číslo výrobcu

6FX80028QE041CA0

Obsah

1 ks

Priemer

9.7 mm

Ø kábla do

9.7 mm

Priemer kábla (rozsah)

9.7 mm (max)

Spĺňa RoHS

áno

UKCA

áno

Na stiahnutie

Datasheet

Datasheet 2875889 Siemens 6FX8002-8QE04-1CA0 6FX80028QE041CA0, 1 ks

Návod na obsluhu a bezpečnostné pokyny

Návod na obsluhu a bezpečnostné pokyny 2875889 Siemens 6FX8002-8QE04-1CA0 6FX80028QE041CA0, 1 ks

Popis

Single cable extension 4G0.38+2x0.38+4x0.2 C Socket and plug Speed-Connect M12 female / M12 male UL/CSA DESINA Motion-Connect 800PLUS Dmax= 9.7 mm, length (m)= One Cable Connection (OCC) MOTION-CONNECT, the simple, fast and safe connection for the SINAMICS S210 servo converter and the SIMOTICS S-1FK2 servo motor. The servo motor and servo converter are simply connected up by only one cable instead of the usual two or three cables. Thanks to this one-cable technology with SPEED-CONNECT quick release lock, the power supply, encoder connection and braking signal are brought together in a single cable. This results in a number of benefits, e.g. the time-saving layingof only one cable and the reduced installation space requirements. Another advantage is that only one cable has to be cleaned, especially in industries where hygiene requirements are high. The cable can be ordered in precise 10 cm lengths and has a motor-side M17 and/or M12 connection plug (smallest OCC connector worldwide). The compact motor with a small, rotatable connector enables simple installation even in confined spaces. Extension cables have IP65 protection on both sides. Optimized connection technology via OCC (One Cable Connection)

Prepojovacia technika pre snímače a aktory - čo presne hľadáte?

Podobné produkty

(*Všetky ceny sú bez DPH.)