• Platform for Everything Technical
  • Rýchle doručenie
  • Garantované vrátenie tovaru
  • Odborný predajca už od roku 1923

Siemens 8GK45004KK12

1/2
Ilustračný obrázok
Obsah
1 ks
Colour
Grey
Width
250
Height
600 mm
Quick locking
ÁNO
Datasheety: (PDF)
EAN:
Označenie výrobcu:
Objednávacie číslo:
Doručenie: Št 26. 11.

Počet
Celkom (164,99 € / kus)
164,99 €
prav.tax.untaxed s DPH 
Plus 0,00 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bez dodatočných nákladov na dopravu 
Doprava zadarmo
Overený predajca s technickou podporou

Technické parametre

Obsah

1 ks

Grey

250

600 mm

ÁNO

Plastic

Other

ÁNO

UKCA

Nie je relevantné

Na stiahnutie

Datasheet

Datasheet 2882719 Siemens 8GK45004KK12

Návod na obsluhu a bezpečnostné pokyny

Návod na obsluhu a bezpečnostné pokyny 2882719 Siemens 8GK45004KK12

Popis

Front cover with inspection window H=600 mm, W=250 mm The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software providessupport from planning to documentation of standard and power distribution boards.ALPHA distribution systems are available in a wide range of designs and many special colors. Glass and steel door options are available.ALPHA - the system concept counts.

Rady

Podobné produkty

(*Všetky ceny sú bez DPH.)