• Platform for Everything Technical
  • Rýchle doručenie
  • Garantované vrátenie tovaru
  • Odborný predajca už od roku 1923

Siemens 8GK46613KK12

1/2
Ilustračný obrázok
Obsah
1 ks
Width
250
Height
450 mm
With mounting plate
ÁNO
Type of covering
With notch
Datasheety: (PDF)
EAN:
Označenie výrobcu:
Objednávacie číslo:
Doručenie: Pi 4. 12.

Počet
Celkom (119,99 € / kus)
119,99 €
prav.tax.untaxed s DPH 
Plus 0,00 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bez dodatočných nákladov na dopravu 
Doprava zadarmo
Overený predajca s technickou podporou

Technické parametre

Obsah

1 ks

250

450 mm

ÁNO

With notch

ÁNO

NIE

UKCA

Nie je relevantné

Na stiahnutie

Datasheet

Datasheet 2882714 Siemens 8GK46613KK12

Návod na obsluhu a bezpečnostné pokyny

Návod na obsluhu a bezpečnostné pokyny 2882714 Siemens 8GK46613KK12

Popis

ALPHA 400/630 assembly kit H=450 W=250 1x 3NP4015/3NP4016 on busbar 40/60 mm (without busbar holder) incl. suitable cover frame for busbar holder 8GK9711-0KK03 The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software providessupport from planning to documentation of standard and power distribution boards.ALPHA distribution systems are available in a wide range of designs and many special colors. Glass and steel door options are available.ALPHA - the system concept counts.

Rady

Doplnky

(*Všetky ceny sú bez DPH.)

K použitiu tohto produktu je potrebné toto príslušenstvo.

Podobné produkty

(*Všetky ceny sú bez DPH.)