• Platform for Everything Technical
  • Rýchle doručenie
  • Garantované vrátenie tovaru
  • Odborný predajca už od roku 1923

Siemens 8US12114SL00

Ilustračný obrázok
Obsah
1 ks
Busbar distance
60 mm
Width of the adaptor
108 mm
Min. busbar thickness
5 mm
Rated current In
250 A
Datasheety: (PDF)
EAN:
Označenie výrobcu:
Objednávacie číslo:
Doručenie: St 11. 11.

Počet
Celkom (339,00 € / kus)
339,00 €
prav.tax.untaxed s DPH 
Plus 0,00 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bez dodatočných nákladov na dopravu 
Doprava zadarmo
Overený predajca s technickou podporou

Technické parametre

Obsah

1 ks

60 mm

108 mm

5 mm

250 A

UKCA

Nie je relevantné

Na stiahnutie

Datasheet

Datasheet 2877255 Siemens 8US12114SL00

Návod na obsluhu a bezpečnostné pokyny

Návod na obsluhu a bezpečnostné pokyny 2877255 Siemens 8US12114SL00

Popis

Busbar system 60 mm Busbar center-to-center spacing 60 mm Device adapter, Width: 108 mm Bar thickness: 5.10 mm+TT profile for circuit breaker 3VL3 up to 250 A with terminal cover Length 175 mm 8US busbar system for setting up protective devices such as fuse switch disconnectors and circuit breakers - safe, space-saving and clearly laid out. The use of the 8US busbar systems from Siemens gives a number of options for installing rail-adaptable connecting, switching and installation devices. Cost-effective electrotechnical enhancement of modern distribution boards is possible due to their small footprint, compact design and quick assembly contacts. Mounting is on longitudinal stays and the rail gapis 60mm. Key features of the Siemens 8US busbar systems: 1. Mechanical fixing and electrical contacting in a single step. 2. Worldwide approval and therefore worldwide use in mechanical and plant engineering. 3. Easy replacement of individual devices or entire combinations. 4. Time savings and cost reductions in installation with preassembled load feeders. 5. High operational safety with finger-safe adapter and device holder covers. 6. Large range of busbars can be used for easy adjustment to currents of up to 1,600A.

Rady

Podobné produkty

(*Všetky ceny sú bez DPH.)