Siemens polovodičové relé 3RF22551AB35 55 A Spínacie napätie (max.): 600 V/AC spínanie pri nulovom napätí 1 ks
Druh obalu
Piece
Kategória výrobku
polovodičové relé
Riadiace napätie (min.)
88 V/AC
Riadiace napätie (max.)
121 V/AC
Spínacie napätie (max.)
600 V/AC
Datasheety: (PDF)
EAN:
Označenie výrobcu:
Objednávacie číslo:
Počet
Celkom (164,99 € / kus)
164,99 €
s DPH
Doprava zadarmo
Overený predajca s technickou podporou
Technické parametre
- Druh obalu
Piece
- Kategória výrobku
polovodičové relé
- Typ
3RF2255-1AB35
- Typ spínanie
spínanie pri nulovom napätí
- Pripojenie
skrutková svorka
- Riadiace napätie (min.)
88 V/AC
- Riadiace napätie (max.)
121 V/AC
- Rozsah riadiaceho napätia
88 - 121 V/AC
- Riadiace prúd (max.)
15 mA
- Rázový prúd (max.)
600 A
- Spínacie napätie (min.)
48 V/AC
- Spínacie napätie (max.)
600 V/AC
- Zaťažovací prúd
55 A
- Výstupné napätie (min.)
48 V
- Výstupné napätie (max.)
600 V/AC
- Výstupný prúd (max.)
55 A
- Typ kontaktu
2 spínacie
- Min. teplota
-25 °C
- Max. teplota
+60 °C
IP20
- Šírka
45 mm
- V
95 mm
- Hĺbka
47 mm
- Hmotnosť
141 g
- Spĺňa RoHS
áno
- Konštantný prúd (max.)
55 A
- Obsah
1 ks
- Menovité riadiace napätie
110 V/AC
- Prevádzková teplota
-40 až +100 °C
3
ÁNO
55 A
AC
50 A
- UKCA
Nie je relevantné
Na stiahnutie
Datasheet
Datasheet 1430818 Siemens polovodičové relé 3RF22551AB35 55 A Spínacie napätie (max.): 600 V/AC spínanie pri nulovom napätí 1 ks
Datasheet 1430818 Siemens polovodičové relé 3RF22551AB35 55 A Spínacie napätie (max.): 600 V/AC spínanie pri nulovom napätí 1 ks
Návod na obsluhu a bezpečnostné pokyny
Návod na obsluhu a bezpečnostné pokyny 1430818 Siemens polovodičové relé 3RF22551AB35 55 A Spínacie napätie (max.): 600 V/AC spínanie pri nulovom napätí 1 ks
Popis
Semiconductor relay, 3-phase 3RF2 55 A / 40 °C 48-600 V / 110 V AC 2-phase controlled screw terminal Blocking voltage 1200 V solid-state relay SIRIUS 3RF22 for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant.
The devices are non-wearing and silent and are therefore ideal for noise-sensitive areas (offices, hospitals). They are also extremely reliable at high switching frequencies. The compact design saves space on the cooling surface. The solid-state relays can also be expanded for a wide range of applications by simply clicking on the standardized 3RF29 function modules. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
The solid-state relays are available as single-phase devices in two widths, or as three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-type or ring terminal lug connections.
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.
The devices are non-wearing and silent and are therefore ideal for noise-sensitive areas (offices, hospitals). They are also extremely reliable at high switching frequencies. The compact design saves space on the cooling surface. The solid-state relays can also be expanded for a wide range of applications by simply clicking on the standardized 3RF29 function modules. The devices are approved for worldwide use (e.g. IEC and UL/CSA).
The solid-state relays are available as single-phase devices in two widths, or as three-phase devices. They are available for different power ratings and rated operating voltages. Designed for AC or DC operation, they are available with screw, spring-type or ring terminal lug connections.
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.